Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No175D-NA
Order Code1800510
Product Range175 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part No175D-NA
Order Code1800510
Product Range175 Series
Technical Datasheet
Voltage FunctionStep-Down
Input Voltage115V, 230V
Output Voltage115V
Power Rating500VA
Output Current-
Isolation Voltage2kV
Transformer MountingPanel Mount
Input Connection5 ft Cord with NEMA 6-15P Plug
Output Connection1 ft Cord with NEMA 5-15R Socket
Product Range175 Series
Technical Specifications
Voltage Function
Step-Down
Output Voltage
115V
Output Current
-
Transformer Mounting
Panel Mount
Output Connection
1 ft Cord with NEMA 5-15R Socket
SVHC
No SVHC (14-Jun-2023)
Input Voltage
115V, 230V
Power Rating
500VA
Isolation Voltage
2kV
Input Connection
5 ft Cord with NEMA 6-15P Plug
Product Range
175 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1803