Print Page
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY104.970 (CNY118.6161) |
5+ | CNY101.900 (CNY115.147) |
10+ | CNY98.820 (CNY111.6666) |
20+ | CNY92.470 (CNY104.4911) |
50+ | CNY86.110 (CNY97.3043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.97 (CNY118.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCS664
Order Code1216901
Product RangeCS Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP20
Body ColourGray
NEMA RatingNEMA 1
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product RangeCS Series
ConfigurableNo
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Colour
Gray
External Height - Imperial
6"
External Depth - Imperial
4"
Configurable
No
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
CS Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4742