Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDEL-DNFC48P
Order Code2546931
Product RangeDNFC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.350 (CNY171.0255) |
| 5+ | CNY146.400 (CNY165.432) |
| 10+ | CNY136.580 (CNY154.3354) |
| 20+ | CNY132.560 (CNY149.7928) |
| 50+ | CNY125.630 (CNY141.9619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.35 (CNY171.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDEL-DNFC48P
Order Code2546931
Product RangeDNFC Series
Technical Datasheet
For Use WithTubeaxial Fans
Voltage Rating115VAC
Fan Side ConnectorRight Angle Plug
Current Rating-
Cable Length48"
Product RangeDNFC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
For Use With
Tubeaxial Fans
Fan Side Connector
Right Angle Plug
Cable Length
48"
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
115VAC
Current Rating
-
Product Range
DNFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567