Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCHV1902824BK1
Order Code1216923
Product RangeRCH Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,829.630 (CNY4,327.4819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,829.63 (CNY4,327.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1902824BK1
Order Code1216923
Product RangeRCH Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height28"
External Height - Metric711mm
External Width - Metric483mm
External Depth - Metric622mm
Enclosure MaterialSteel
Body ColourBlack
External Height - Imperial28"
External Width - Imperial19"
External Depth - Imperial24.5"
Product RangeRCH Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
711mm
External Depth - Metric
622mm
Body Colour
Black
External Width - Imperial
19"
Product Range
RCH Series
Panel Space Height
28"
External Width - Metric
483mm
Enclosure Material
Steel
External Height - Imperial
28"
External Depth - Imperial
24.5"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):33.88392