Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.000 (CNY601.160) |
Price for:Each
Minimum: 1
Multiple: 1
CNY532.00 (CNY601.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-7061L
Order Code5057292
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing Method-
Volume-
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The HI7061 is a pH Electrode Cleaning Solution for use with Hanna chemical test solutions. It is in the form of liquid and odourless with water soluble.
- 1.7pH at 20°C
Applications
Industrial
Technical Specifications
Cleaner Type
-
Dispensing Method
-
Weight
-
SVHC
No SVHC (25-Jun-2020)
Cleaner Applications
-
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52