Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.100 (CNY60.003) |
| 10+ | CNY50.270 (CNY56.8051) |
| 100+ | CNY48.680 (CNY55.0084) |
| 250+ | CNY46.950 (CNY53.0535) |
| 500+ | CNY45.860 (CNY51.8218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.10 (CNY60.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 06 203 281100
Order Code1207574
Product RangeType H3
Technical Datasheet
Product RangeType H3
No. of Contacts3Contacts
Pitch Spacing5.08mm
No. of Rows1 Row
Rows Loaded-
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 06 203 281100 is a 3-position 1-row straight female DIN-signal Connector with copper alloy contacts. It has solder termination and flange.
- 15A at 20°C Current
Applications
Power Management
Technical Specifications
Product Range
Type H3
Gender
Receptacle
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
3Contacts
Pitch Spacing
5.08mm
Rows Loaded
-
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00396