Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 000 0312
Order Code2382690
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.540 (CNY25.4702) |
| 10+ | CNY21.840 (CNY24.6792) |
| 100+ | CNY21.130 (CNY23.8769) |
| 250+ | CNY20.710 (CNY23.4023) |
| 500+ | CNY20.290 (CNY22.9277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.54 (CNY25.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 000 0312
Order Code2382690
Technical Datasheet
Accessory TypeModule Clamp with Strain Relief
For Use WithHan-Modular Single Modules
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Module Clamp with Strain Relief
Connector Shell Size
-
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Han-Modular Single Modules
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013