Print Page
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.460 (CNY80.7498) |
| 10+ | CNY69.680 (CNY78.7384) |
| 25+ | CNY67.890 (CNY76.7157) |
| 100+ | CNY66.520 (CNY75.1676) |
| 250+ | CNY65.190 (CNY73.6647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.46 (CNY80.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 003 0820
Order Code3454186
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Side Entry
Connector Body MaterialPC (Polycarbonate) Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A Hoods & Inserts
Product RangeHan A
SVHCNo SVHC (08-Jul-2021)
Alternatives for 09 20 003 0820
1 Product Found
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Side Entry
Locking Type
1 Lever
For Use With
Han 3A Hoods & Inserts
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
3A
Product Range
Han A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02