Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 30 024 1431
Order Code3454939
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.630 (CNY222.1919) |
| 5+ | CNY192.760 (CNY217.8188) |
| 10+ | CNY188.890 (CNY213.4457) |
| 25+ | CNY185.010 (CNY209.0613) |
| 50+ | CNY181.310 (CNY204.8803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.63 (CNY222.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 024 1431
Order Code3454939
Technical Datasheet
Accessory TypeHood
For Use WithStandard Han Connectors
Connector Shell Size24B
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
24B
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Standard Han Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24