Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 09 32 000 6205
1 Product Found
Product Overview
The 09 32 000 6205 is a Han C Female Crimp Contact for Han C series, made of copper alloy with silver plated finish. 2.5mm² wire cross section area and 9mm stripping length.
Applications
Industrial
Technical Specifications
Product Range
Han C
Wire Size AWG Max
14AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02666