Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09000005096
Order Code5401124
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.480 (CNY309.0324) |
| 5+ | CNY266.800 (CNY301.484) |
| 10+ | CNY260.390 (CNY294.2407) |
| 25+ | CNY255.210 (CNY288.3873) |
| 50+ | CNY250.950 (CNY283.5735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.48 (CNY309.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005096
Order Code5401124
Technical Datasheet
Product Range-
Gland ColourOrange
Cable Diameter Min20mm
Cable Diameter Max25mm
IP / NEMA RatingIP68
SVHCLead
Technical Specifications
Product Range
-
Cable Diameter Min
20mm
IP / NEMA Rating
IP68
Gland Colour
Orange
Cable Diameter Max
25mm
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111132