Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09060482906
Order Code8690960
Product RangeType F Series
Your Part Number
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.710 (CNY329.6323) |
| 5+ | CNY284.970 (CNY322.0161) |
| 10+ | CNY278.220 (CNY314.3886) |
| 25+ | CNY264.320 (CNY298.6816) |
| 50+ | CNY256.550 (CNY289.9015) |
| 100+ | CNY239.210 (CNY270.3073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.71 (CNY329.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09060482906
Order Code8690960
Product RangeType F Series
Technical Datasheet
Product RangeType F Series
No. of Rows3 Row
Rows Loaded-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type F Series
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
Gender
Plug
Rows Loaded
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038148