Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140010301
Order Code1583176
Product RangeHan-Modular Compact Series
Your Part Number
Technical Datasheet
237 In Stock
Need more?
237 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.120 (CNY298.4556) |
| 5+ | CNY250.010 (CNY282.5113) |
| 10+ | CNY235.970 (CNY266.6461) |
| 25+ | CNY223.240 (CNY252.2612) |
| 50+ | CNY214.230 (CNY242.0799) |
| 100+ | CNY205.620 (CNY232.3506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.12 (CNY298.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140010301
Order Code1583176
Product RangeHan-Modular Compact Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Modular Compact Inserts & Hoods
Product RangeHan-Modular Compact Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han-Modular Compact Inserts & Hoods
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Compact Series
Technical Docs (3)
Alternatives for 09140010301
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101833