Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140020950
Order Code2765341
Product RangeHan-Modular Twin
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.520 (CNY211.8976) |
| 10+ | CNY185.840 (CNY209.9992) |
| 25+ | CNY179.770 (CNY203.1401) |
| 100+ | CNY174.810 (CNY197.5353) |
| 250+ | CNY168.470 (CNY190.3711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.52 (CNY211.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140020950
Order Code2765341
Product RangeHan-Modular Twin
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Body
Locking TypeScrew
Rectangular Shell Size-
For Use WithHarting Han-Modular Twin Series Heavy Duty Connectors
Product RangeHan-Modular Twin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
Screw
For Use With
Harting Han-Modular Twin Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Twin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21125