Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140122632
Order Code2081691
Product RangeHan-Modular DD Series
Your Part Number
1,400 In Stock
Need more?
1400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.100 (CNY307.473) |
| 5+ | CNY259.570 (CNY293.3141) |
| 10+ | CNY246.980 (CNY279.0874) |
| 25+ | CNY233.080 (CNY263.3804) |
| 50+ | CNY224.070 (CNY253.1991) |
| 100+ | CNY214.980 (CNY242.9274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.10 (CNY307.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140122632
Order Code2081691
Product RangeHan-Modular DD Series
Technical Datasheet
Product RangeHan-Modular DD Series
Heavy Duty Connector TypeModule
No. of Contacts13 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Pin
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Modular DD Series
No. of Contacts
13 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Pin
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09140122632
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
