Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09142060303
Order Code2765392
Product RangeHan-Modular
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.700 (CNY242.611) |
| 5+ | CNY212.700 (CNY240.351) |
| 10+ | CNY210.690 (CNY238.0797) |
| 25+ | CNY208.680 (CNY235.8084) |
| 50+ | CNY200.090 (CNY226.1017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.70 (CNY242.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09142060303
Order Code2765392
Product RangeHan-Modular
Technical Datasheet
Accessory TypeHinged frame
For Use WithHarting Han-Modular Series 2 Module Connectors
Product RangeHan-Modular
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09142060303 from Harting is a 6B size Han-Modular® hinged frame HMC (High Mating Cycles) for 2 modules. Mountable in Han® B HMC hoods and housings.
- Alphabetical marking of module position A to B
- Zinc die-cast material
- Limiting temperatures range from -40°C to +125°C
- IEC 61984, EN 60664-1 approvals
- Mating cycles is 10,000
- High mechanical reliability of modules in case of vibration and impact stress
Applications
Industrial
Technical Specifications
Accessory Type
Hinged frame
Product Range
Han-Modular
For Use With
Harting Han-Modular Series 2 Module Connectors
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0527