Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.700 (CNY129.611) |
| 10+ | CNY112.170 (CNY126.7521) |
| 25+ | CNY109.770 (CNY124.0401) |
| 100+ | CNY107.580 (CNY121.5654) |
| 250+ | CNY105.380 (CNY119.0794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.70 (CNY129.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
Han D
Wire Size AWG Max
22AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Iron
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09150006171
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064