Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09151122712
Order Code3221207
Product RangeHan Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY122.420 (CNY138.3346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.42 (CNY138.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09151122712
Order Code3221207
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions12 Positions
Contact GenderSocket
Contact PlatingGold Plated Contacts
Connector Shell SizeM23
Technical Specifications
Product Range
Han Series
Contact Gender
Socket
Connector Shell Size
M23
No. of Positions
12 Positions
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508