Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.770 (CNY15.5601) |
10+ | CNY13.610 (CNY15.3793) |
100+ | CNY13.100 (CNY14.803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.77 (CNY15.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09156006122
Order Code2921753
Product RangeHan
Technical Datasheet
Product RangeHan
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithHarting Han Series M23 Sensor Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Harting Han Series M23 Sensor Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085