Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0920 016 0251
Order Code3454253
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.350 (CNY239.9555) |
| 5+ | CNY208.810 (CNY235.9553) |
| 10+ | CNY205.270 (CNY231.9551) |
| 25+ | CNY201.730 (CNY227.9549) |
| 50+ | CNY197.700 (CNY223.401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.35 (CNY239.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 016 0251
Order Code3454253
Technical Datasheet
Accessory TypeSurface Mounting Housing
Connector Body MaterialMetal Body
Connector Shell Size16A
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0920 016 0251 is a Han A side entry Surface Mounted Housing for 16A series connectors. Single locking lever and low construction. Aluminium die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Accessory Type
Surface Mounting Housing
Connector Shell Size
16A
Product Range
-
Connector Body Material
Metal Body
For Use With
Standard Han Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 0920 016 0251
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2