Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09210073031
Order Code1388102
Product RangeHan D Series
Your Part Number
Technical Datasheet
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.500 (CNY63.845) |
| 10+ | CNY39.770 (CNY44.9401) |
| 25+ | CNY45.700 (CNY51.641) |
| 50+ | CNY44.320 (CNY50.0816) |
| 100+ | CNY42.390 (CNY47.9007) |
| 250+ | CNY40.120 (CNY45.3356) |
| 500+ | CNY38.540 (CNY43.5502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.50 (CNY63.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09210073031
Order Code1388102
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Connector MountingCable Mount
No. of Contacts7Contacts
No. of Rows3Rows
Contact GenderPin
Contact Termination TypeCrimp
Connector Shell Size3A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han D Series
Gender
Plug
No. of Rows
3Rows
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Connector Mounting
Cable Mount
No. of Contacts
7Contacts
Contact Gender
Pin
Connector Shell Size
3A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09210073031
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031