Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY39.560 (CNY44.7028) |
10+ | CNY38.720 (CNY43.7536) |
25+ | CNY37.770 (CNY42.6801) |
50+ | CNY36.940 (CNY41.7422) |
100+ | CNY36.210 (CNY40.9173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.56 (CNY44.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09233326921
Order Code3847224
Pitch Spacing2.54mm
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
Technical Specifications
Gender
Plug
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
Pitch Spacing
2.54mm
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608