Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09300061291
Order Code1757320
Product RangeHan B Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.670 (CNY232.4071) |
| 5+ | CNY204.380 (CNY230.9494) |
| 10+ | CNY203.090 (CNY229.4917) |
| 25+ | CNY201.800 (CNY228.034) |
| 50+ | CNY200.470 (CNY226.5311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.67 (CNY232.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300061291
Order Code1757320
Product RangeHan B Series
Technical Datasheet
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
SVHC
No SVHC (25-Jun-2025)
Locking Type
1 Lever
Product Range
Han B Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173275