Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09365101301
Order Code2910818
Product RangeHan Ex Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.020 (CNY429.4226) |
| 5+ | CNY371.740 (CNY420.0662) |
| 10+ | CNY364.820 (CNY412.2466) |
| 25+ | CNY357.710 (CNY404.2123) |
| 50+ | CNY350.060 (CNY395.5678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.02 (CNY429.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09365101301
Order Code2910818
Product RangeHan Ex Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHarting Han Ex Series Heavy Duty Connectors
Product RangeHan Ex Series
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Harting Han Ex Series Heavy Duty Connectors
Connector Body Material
Zinc Body
Rectangular Shell Size
10B
Product Range
Han Ex Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254016