Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09455450043
Order Code4572625
Product RangePushPull (V4) Series
Your Part Number
Technical Datasheet
288 In Stock
Need more?
288 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.680 (CNY33.5384) |
| 10+ | CNY29.100 (CNY32.883) |
| 100+ | CNY28.510 (CNY32.2163) |
| 250+ | CNY27.940 (CNY31.5722) |
| 500+ | CNY27.370 (CNY30.9281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.68 (CNY33.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09455450043
Order Code4572625
Product RangePushPull (V4) Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialThermoplastic Body
Locking TypePush-Pull
Rectangular Shell Size-
For Use WithHarting PushPull (V4) Series Heavy Duty Connectors
Product RangePushPull (V4) Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Push-Pull
For Use With
Harting PushPull (V4) Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Thermoplastic Body
Rectangular Shell Size
-
Product Range
PushPull (V4) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00313