Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09670007278
Order Code2784714
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09670007278
Order Code2784714
Product RangeTUK SGACK902S Keystone Coupler
Product RangeTUK SGACK902S Keystone Coupler
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingPalladium Plated Contacts
For Use WithHarting D-Sub Crimp Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Contact Termination Type
Crimp
Contact Plating
Palladium Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Harting D-Sub Crimp Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108