Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.560 (CNY33.4028) |
| 10+ | CNY27.670 (CNY31.2671) |
| 100+ | CNY26.020 (CNY29.4026) |
| 250+ | CNY25.030 (CNY28.2839) |
| 500+ | CNY24.100 (CNY27.233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.56 (CNY33.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670008672
Order Code2752320
For Use WithHarting D-Sub Crimp Contacts
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact Material-
Contact Plating-
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting D-Sub Crimp Contacts
D Sub Contact Type
Socket (Female)
Contact Plating
-
Wire Size AWG Min
24AWG
Product Range
-
Contact Gender
Socket
Contact Material
-
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002