Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19 12 008 0526
Order Code2475593
Product RangeHan-Compact
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.840 (CNY277.7992) |
| 5+ | CNY240.930 (CNY272.2509) |
| 10+ | CNY236.010 (CNY266.6913) |
| 25+ | CNY231.090 (CNY261.1317) |
| 50+ | CNY226.180 (CNY255.5834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.84 (CNY277.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 12 008 0526
Order Code2475593
Product RangeHan-Compact
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Compact Inserts & Bases
Product RangeHan-Compact
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19 12 008 0526 is a Han-Compact® Heavy Duty Connector Hood made of zinc die-cast. It has stainless steel double locking lever and NBR seal. It is suitable for higher EMC requirements.
- IP65 Protection
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Han-Compact Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Compact
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3135