Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.950 (CNY173.9635) |
| 10+ | CNY149.330 (CNY168.7429) |
| 25+ | CNY147.090 (CNY166.2117) |
| 100+ | CNY144.850 (CNY163.6805) |
| 250+ | CNY141.960 (CNY160.4148) |
Product Information
Product Overview
Han-Eco® B is a new series of high-performance plastic hoods and housings, which are suitable for both indoor and outdoor applications. The range complies with standards IEC 61948 and EN 45545-2, offers IP66 protection and substantial weight savings compared to traditional metal housings. With Han-Eco® B, you also have the ability to rear mount inserts. Instead of installing cables through the bulkhead mounted housing, pre-assembled inserts can be directly snapped into the housing from the rear. Both monobloc and modular inserts can be used with the Han-Eco® B, giving you an unparalleled choice of data, signal and power options.
Applications
Data / Computing, Industrial, Power Management, Signal Processing, Telecommunications
Technical Specifications
Base, Bulkhead Mount, Bottom Entry
2 Lever
Harting Han-Eco B Series Inserts & Modules
Nylon (Polyamide), Fibreglass Reinforced
10B
Han-Eco B
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate