Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19430160257
Order Code3679293
Product RangeHan-Eco B Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY482.740 (CNY545.4962) |
| 10+ | CNY455.630 (CNY514.8619) |
| 25+ | CNY442.070 (CNY499.5391) |
| 50+ | CNY409.520 (CNY462.7576) |
| 100+ | CNY387.850 (CNY438.2705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY482.74 (CNY545.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19430160257
Order Code3679293
Product RangeHan-Eco B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Cable Mount, Side Entry
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type1 Lever
For Use WithHarting Han-Eco B Series Heavy Duty Connectors
Product RangeHan-Eco B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Cable Mount, Side Entry
Locking Type
1 Lever
Product Range
Han-Eco B Series
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
For Use With
Harting Han-Eco B Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275335