Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19430160310
Order Code3679295
Product RangeHan-Eco B Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.240 (CNY182.2012) |
| 5+ | CNY155.660 (CNY175.8958) |
| 10+ | CNY150.090 (CNY169.6017) |
| 25+ | CNY146.030 (CNY165.0139) |
| 50+ | CNY143.000 (CNY161.590) |
| 100+ | CNY140.870 (CNY159.1831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.24 (CNY182.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19430160310
Order Code3679295
Product RangeHan-Eco B Series
Technical Datasheet
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHarting Han-Eco B Series Heavy Duty Connectors
Product RangeHan-Eco B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
16B
Product Range
Han-Eco B Series
Locking Type
2 Lever
For Use With
Harting Han-Eco B Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699