Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19431240737
Order Code3679807
Product RangeHan-Eco B Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.560 (CNY640.2128) |
| 5+ | CNY544.120 (CNY614.8556) |
| 10+ | CNY521.690 (CNY589.5097) |
| 25+ | CNY515.500 (CNY582.515) |
| 50+ | CNY498.360 (CNY563.1468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.56 (CNY640.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19431240737
Order Code3679807
Product RangeHan-Eco B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHarting Han-Eco B Series Heavy Duty Connectors
Product RangeHan-Eco B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Harting Han-Eco B Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
24B
Product Range
Han-Eco B Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.250387