Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19591204012
Order Code4448568
Product RangeICC20 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.910 (CNY286.9183) |
| 5+ | CNY239.680 (CNY270.8384) |
| 10+ | CNY228.750 (CNY258.4875) |
| 25+ | CNY220.520 (CNY249.1876) |
| 50+ | CNY212.660 (CNY240.3058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.91 (CNY286.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19591204012
Order Code4448568
Product RangeICC20 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithHarting ICC Series Circular Connectors
Connector Shell Size20
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
Product RangeICC20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
20
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Harting ICC Series Circular Connectors
Cable Exit Angle
180°
Product Range
ICC20 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101605