Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21 03 321 1510
Order Code2314539
Product RangeHan M12 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.750 (CNY268.6575) |
| 5+ | CNY234.180 (CNY264.6234) |
| 10+ | CNY230.610 (CNY260.5893) |
| 25+ | CNY228.000 (CNY257.640) |
| 50+ | CNY225.380 (CNY254.6794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.75 (CNY268.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 321 1510
Order Code2314539
Product RangeHan M12 Series
Technical Datasheet
Product RangeHan M12 Series
Circular Connector Shell StylePCB Mount Plug
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body Material-
Contact Material-
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 03 321 1510 is a 5-pole A-coded panel-feed-through male Circular Connector with pin-type contacts and PIH termination.
- 4A Current
- 50V Rated voltage
- IP20 Protection
Applications
Industrial
Technical Specifications
Product Range
Han M12 Series
Circular Connector Contact Type
PCB Pin
Connector Body Material
-
Contact Plating
Gold
Circular Connector Shell Style
PCB Mount Plug
Coupling Style
Threaded
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019142