Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21 03 371 1400
Order Code2314543
Product RangeHan M12 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.420 (CNY167.7146) |
| 10+ | CNY144.130 (CNY162.8669) |
| 25+ | CNY141.220 (CNY159.5786) |
| 100+ | CNY138.310 (CNY156.2903) |
| 250+ | CNY135.120 (CNY152.6856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.42 (CNY167.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 371 1400
Order Code2314543
Product RangeHan M12 Series
Technical Datasheet
Product RangeHan M12 Series
Sensor Connector SizeM12
Circular Connector Shell StylePCB Mount Plug
Sensor Connector GenderFemale
Circular Connector Contact TypePCB Pin
No. of Positions4 Position
Sensor Contact TypeSocket
Coupling StyleThreaded
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body Material-
Contact Material-
Contact PlatingGold
Current Rating4A
Voltage Rating50V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han M12 Series
Circular Connector Shell Style
PCB Mount Plug
Circular Connector Contact Type
PCB Pin
Sensor Contact Type
Socket
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
D Coded
Contact Material
-
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Positions
4 Position
Coupling Style
Threaded
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
50V
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597