Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21023412431
Order Code3919424
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.030 (CNY218.1239) |
| 5+ | CNY180.640 (CNY204.1232) |
| 10+ | CNY168.260 (CNY190.1338) |
| 25+ | CNY159.520 (CNY180.2576) |
| 50+ | CNY153.190 (CNY173.1047) |
| 100+ | CNY147.270 (CNY166.4151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.03 (CNY218.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21023412431
Order Code3919424
Technical Datasheet
Product Range-
For Use WithCircular Connectors
Sensor Connector SizeM8
Accessory TypeM8 PCB Adapter
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP65, IP67
Connector CodingP Coded
Connector Body Material-
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60V
Technical Specifications
Product Range
-
Sensor Connector Size
M8
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
60V
For Use With
Circular Connectors
Accessory Type
M8 PCB Adapter
No. of Positions
4 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
P Coded
Contact Material
Copper Alloy
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769