Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.240 (CNY111.0112) |
| 10+ | CNY85.060 (CNY96.1178) |
| 25+ | CNY78.690 (CNY88.9197) |
| 100+ | CNY72.330 (CNY81.7329) |
| 250+ | CNY67.790 (CNY76.6027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.24 (CNY111.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033011003
Order Code2800541
Product RangeHan M12
Technical Datasheet
Product RangeHan M12
Shell Type-
For Use WithHarting Han M12 Series Circular Inserts
Connector Body Material-
Connector Shell SizeM12
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han M12
For Use With
Harting Han M12 Series Circular Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01873