Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21033221400
Order Code2893623
Product RangeM12 Slim Design HARAX Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.910 (CNY459.8083) |
| 5+ | CNY381.030 (CNY430.5639) |
| 10+ | CNY355.230 (CNY401.4099) |
| 25+ | CNY336.850 (CNY380.6405) |
| 50+ | CNY323.780 (CNY365.8714) |
| 100+ | CNY311.390 (CNY351.8707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.91 (CNY459.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033221400
Order Code2893623
Product RangeM12 Slim Design HARAX Series
Technical Datasheet
Product RangeM12 Slim Design HARAX Series
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Voltage Rating50V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M12 Slim Design HARAX Series
IP / NEMA Rating
IP65, IP67
Voltage Rating
50V
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174