Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21038811426
Order Code3014578
Your Part Number
Technical Datasheet
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.010 (CNY263.3013) |
| 5+ | CNY225.240 (CNY254.5212) |
| 10+ | CNY218.880 (CNY247.3344) |
| 25+ | CNY213.160 (CNY240.8708) |
| 50+ | CNY207.590 (CNY234.5767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.01 (CNY263.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Panel Mount
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4 Positions
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05035