Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21373500C70100
Order Code3781187
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,091.630 (CNY1,233.5419) |
| 5+ | CNY1,027.280 (CNY1,160.8264) |
| 10+ | CNY954.850 (CNY1,078.9805) |
| 25+ | CNY914.130 (CNY1,032.9669) |
| 50+ | CNY881.700 (CNY996.321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,091.63 (CNY1,233.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21373500C70100
Order Code3781187
Technical Datasheet
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
12 Positions
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.958645