Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.150 (CNY56.6695) |
| 10+ | CNY42.030 (CNY47.4939) |
| 100+ | CNY39.830 (CNY45.0079) |
| 250+ | CNY39.760 (CNY44.9288) |
| 500+ | CNY38.970 (CNY44.0361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.15 (CNY56.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21410000012
Order Code2921786
Technical Datasheet
Product Range-
Shell Type-
For Use WithHarting M14 Circular Connectors
Connector Body Material-
Connector Shell SizeM14
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
For Use With
Harting M14 Circular Connectors
Connector Shell Size
M14
Shell Type
-
Connector Body Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081