Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21463595602
Order Code4355995
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.660 (CNY393.9858) |
| 5+ | CNY338.650 (CNY382.6745) |
| 10+ | CNY331.760 (CNY374.8888) |
| 25+ | CNY324.890 (CNY367.1257) |
| 50+ | CNY318.020 (CNY359.3626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.66 (CNY393.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21463595602
Order Code4355995
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions5Ways
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
9.84"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
5Ways
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0745