Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33280202001002
Order Code4142326
Product RangeT1 Industrial Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.580 (CNY207.4454) |
| 10+ | CNY175.100 (CNY197.863) |
| 25+ | CNY167.630 (CNY189.4219) |
| 100+ | CNY160.260 (CNY181.0938) |
| 250+ | CNY154.810 (CNY174.9353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.58 (CNY207.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33280202001002
Order Code4142326
Product RangeT1 Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable Construction-
Jacket ColourYellow
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeT1 Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
200mm
Product Range
T1 Industrial Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
Yellow
Cable Length - Imperial
7.9"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001