Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33281819225005
Order Code4722547
Product RangeT1 Industrial Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,178.900 (CNY1,332.157) |
| 5+ | CNY1,114.150 (CNY1,258.9895) |
| 10+ | CNY1,064.450 (CNY1,202.8285) |
| 25+ | CNY1,014.290 (CNY1,146.1477) |
| 50+ | CNY979.180 (CNY1,106.4734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,178.90 (CNY1,332.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33281819225005
Order Code4722547
Product RangeT1 Industrial Series
Technical Datasheet
Connector to ConnectorSPE Plug to SPE Receptacle
LAN Category-
No. of Positions4Ways
Connector to ConnectorSPE Plug to SPE Receptacle
Cable Construction-
Jacket ColourBlack
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT1 Industrial Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
SPE Plug to SPE Receptacle
No. of Positions
4Ways
Cable Construction
-
Cable Length - Metric
500mm
Product Range
T1 Industrial Series
LAN Category
-
Connector to Connector
SPE Plug to SPE Receptacle
Jacket Colour
Black
Cable Length - Imperial
19.7"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804