Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33281819225030
Order Code4722549
Product RangeT1 Industrial Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,517.650 (CNY1,714.9445) |
| 5+ | CNY1,423.300 (CNY1,608.329) |
| 10+ | CNY1,328.890 (CNY1,501.6457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,517.65 (CNY1,714.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33281819225030
Order Code4722549
Product RangeT1 Industrial Series
Technical Datasheet
Connector to ConnectorSPE Plug to SPE Receptacle
LAN Category-
Connector to ConnectorSPE Plug to SPE Receptacle
No. of Positions4Ways
Cable Construction-
Jacket ColourBlack
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeT1 Industrial Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
SPE Plug to SPE Receptacle
Connector to Connector
SPE Plug to SPE Receptacle
Cable Construction
-
Cable Length - Metric
3m
Product Range
T1 Industrial Series
LAN Category
-
No. of Positions
4Ways
Jacket Colour
Black
Cable Length - Imperial
9.8ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238639