Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No66 30 226 001800
Order Code9637230
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.570 (CNY219.8641) |
| 10+ | CNY178.300 (CNY201.479) |
| 25+ | CNY165.040 (CNY186.4952) |
| 100+ | CNY156.720 (CNY177.0936) |
| 250+ | CNY150.210 (CNY169.7373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.57 (CNY219.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No66 30 226 001800
Order Code9637230
Product RangeHan Series
Product RangeHan Series
Connector MountingPanel Mount
No. of Contacts4Contacts
No. of Rows2Rows
Contact GenderSocket
Contact Termination TypeScrew
Connector Shell Size4A
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
Gender
Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
No. of Contacts
4Contacts
Contact Gender
Socket
Connector Shell Size
4A
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088