Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-9602002
Order Code3406796
Product RangeGECKO SL G125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY662.070 (CNY748.1391) |
| 5+ | CNY579.310 (CNY654.6203) |
| 10+ | CNY480.000 (CNY542.400) |
| 25+ | CNY444.220 (CNY501.9686) |
| 50+ | CNY428.540 (CNY484.2502) |
| 100+ | CNY408.060 (CNY461.1078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY662.07 (CNY748.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-9602002
Order Code3406796
Product RangeGECKO SL G125
Accessory TypeMetal Backshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Alloy Body
Product RangeGECKO SL G125
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Metal Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Alloy Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Harwin GECKO SL G125 Series G125-3242096M2, G125-MV12005M2 Connectors
Cable Exit Angle
180°
Product Range
GECKO SL G125
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001