Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-9645000
Order Code3406807
Product RangeJ-TEK G125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY945.140 (CNY1,068.0082) |
| 5+ | CNY881.460 (CNY996.0498) |
| 10+ | CNY817.780 (CNY924.0914) |
| 25+ | CNY766.620 (CNY866.2806) |
| 50+ | CNY730.070 (CNY824.9791) |
| 100+ | CNY715.840 (CNY808.8992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY945.14 (CNY1,068.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-9645000
Order Code3406807
Product RangeJ-TEK G125
Accessory TypeMetal Backshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeJ-TEK G125
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Metal Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Harwin Gecko-SL G125 Series G125-3245096M1 Crimp Plug Housings
Cable Exit Angle
180°
Product Range
J-TEK G125
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001