Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-FC11205L0-0450L
Order Code3755608
Product RangeGecko G125 Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY424.190 (CNY479.3347) |
| 5+ | CNY393.890 (CNY445.0957) |
| 10+ | CNY363.570 (CNY410.8341) |
| 25+ | CNY337.950 (CNY381.8835) |
| 50+ | CNY326.640 (CNY369.1032) |
| 100+ | CNY312.100 (CNY352.673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY424.19 (CNY479.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC11205L0-0450L
Order Code3755608
Product RangeGecko G125 Series
Connector to ConnectorGecko Receptacle to Free End
No. of Positions12Ways
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeGecko G125 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Gecko Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
450mm
Product Range
Gecko G125 Series
Jacket Colour
White
No. of Positions
12Ways
No. of Rows
2 Row
Cable Length - Imperial
17.7"
Wire Gauge
26AWG
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011