Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.700 (CNY164.641) |
| 10+ | CNY123.850 (CNY139.9505) |
| 25+ | CNY116.100 (CNY131.193) |
| 50+ | CNY110.550 (CNY124.9215) |
| 100+ | CNY105.280 (CNY118.9664) |
| 250+ | CNY98.700 (CNY111.531) |
| 500+ | CNY94.000 (CNY106.220) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.70 (CNY164.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-2020498F1
Order Code4685447
Product RangeKONA Series
Product RangeKONA Series
No. of Positions4Ways
Pitch Spacing8.5mm
For Use WithHarwin KONA Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KONA Series
No. of Positions
4Ways
For Use With
Harwin KONA Series Socket Contacts
Gender
Receptacle
Pitch Spacing
8.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008169